The WK73S2HTTER39J is a 200V thick film chip resistor from KOA Speer with a tolerance of 5%. It has a resistance of 360mR and is available in a tape and reel packaging. The resistor is designed for surface mount technology and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
KOA Speer WK73S2HTTER39J technical specifications.
| Case Code (Imperial) | 1020 |
| Case Code (Metric) | 2550 |
| Height | 0.6mm |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 360mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73S2HTTER39J to view detailed technical specifications.
No datasheet is available for this part.