KOA Speer WK73S2JTTER22J technical specifications.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3246 |
| Height | 0.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 220mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.001041oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73S2JTTER22J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.