KOA Speer WK73S3ATTE3R30F technical specifications.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 3263 |
| Package/Case | 1225 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73S3ATTE3R30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
