KOA Speer Z16LT52R technical specifications.
| Lead Pitch | 0.45mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | No |
| Termination | Axial |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer Z16LT52R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.