Kobiconn 13AC142 technical specifications.
| Color | Black |
| Contact Material | Vinyl |
| Length | 2.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 13AC142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.