Kobiconn 151-101-RC technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Product Diameter (mm) | 3.12 |
| Type | Test Point |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 300°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kobiconn 151-101-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.