Kobiconn 163-2421E technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.5A |
| Package Quantity | 240 |
| Voltage Rating | 13.5V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 163-2421E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.