The KOI-6004A is an 8-terminal specialized IC from Kodenshi, with a temperature grade of OTHER and a JEDEC package code of R-XSMA-N8. It has a width of 2.75 and a length of 8, and is available in a MODULE-8 package type. The IC operates within a temperature range of -20°C to 85°C, with a supply voltage of 2.7V to 5.5V. It has a single function and a terminal position of SINGLE.
Kodenshi KOI-6004A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N8 |
| Width | 2.75 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kodenshi KOI-6004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.