Kodenshi PIE/PIDCABLEASSEMBLY technical specifications.
| Color | Black, Blue, Red |
| Connector Type B | Free Ends |
| Lead Length | 46mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kodenshi PIE/PIDCABLEASSEMBLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.