Dual operational amplifier IC featuring bipolar technology and a voltage-feedback architecture. This industrial-grade component operates within a temperature range of -40°C to 85°C and is housed in an 8-pin plastic SOP package (JEDEC R-PDSO-G8). It offers a nominal supply voltage of ±15V, with limits up to ±18V, and provides two amplifier functions. Key specifications include a minimum voltage gain of 19950, a nominal unity gain bandwidth of 10MHz, and a nominal slew rate of 4V/µs.
Kodenshi S4560 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 19950 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kodenshi S4560 to view detailed technical specifications.
No datasheet is available for this part.