Kodenshi SD42C1008 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Bit Size | 4 |
| Speed | 1.05 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kodenshi SD42C1008 to view detailed technical specifications.
No datasheet is available for this part.