The SN7809PI is a 3-terminal linear voltage regulator from Kodenshi. It has a fixed output voltage of 9V and can supply up to 1A of current. The device operates within a temperature range of -40°C to 125°C and has a dropout voltage of 2V. It can handle input voltages up to 35V and has a maximum line and load regulation of 0.18%. The regulator is available in a SIP3 package type.
Kodenshi SN7809PI technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.6 |
| Output Voltage1-Max | 9.4 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.18 |
| Load Regulation-Max | 0.18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kodenshi SN7809PI to view detailed technical specifications.
No datasheet is available for this part.