Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Kodenshi STK730F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kodenshi STK730F to view detailed technical specifications.
No datasheet is available for this part.