Cap Ceramic Single 5pF 1000V 10% (5.08 X 3.96mm) Radial 6.35mm 85°C
Koninklijke Philips N.V. DD-050 technical specifications.
| Capacitance | 5pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5.08 X 3.96mm |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Koninklijke Philips N.V. DD-050 to view detailed technical specifications.
No datasheet is available for this part.