Kontron 34001-1020-11-1 technical specifications.
| Package Length (mm) | 84 |
| Package Width (mm) | 55 |
| Mounting | Screw |
| Cage Code | DM863 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kontron 34001-1020-11-1 to view detailed technical specifications.
No datasheet is available for this part.