Kontron ACB3 technical specifications.
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Category | Dual Channel High Speed Sync/Async Serial Interface |
| Cage Code | DM863 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kontron ACB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.