Kontron ETHER-100TX+ technical specifications.
| Package Length (mm) | 139 |
| Package Height (mm) | 73 |
| Seated Plane Height (mm) | 73 |
| Mounting | Screw |
| Cage Code | DM863 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kontron ETHER-100TX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.