Kontron UC232PCI/4-85 technical specifications.
| Package Length (mm) | 165.1 |
| Package Height (mm) | 106.6 |
| Seated Plane Height (mm) | 106.6 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Category | Four Port Asynchronous Serial Interface |
| Cage Code | DM863 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kontron UC232PCI/4-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.