Bulb Holder Terminal 18-20AWG Copper Alloy 16.6mm
Korea Electric Terminal ST 760795-1 technical specifications.
| Type | Bulb Holder Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 18-20AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Korea Electric Terminal ST 760795-1 to view detailed technical specifications.
No datasheet is available for this part.