Bulb Holder Terminal 20-22AWG Brass SKT 18.3mm Automotive
Korea Electric Terminal ST 780759-1 technical specifications.
| Type | Bulb Holder Terminal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 20-22AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Korea Electric Terminal ST 780759-1 to view detailed technical specifications.
No datasheet is available for this part.