Korin Electronics PC11-1R8M technical specifications.
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 0.0042Ohm |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 12.2mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Korin Electronics PC11-1R8M to view detailed technical specifications.
No datasheet is available for this part.