The SNYDL1-5@E terminal is a 22mm long, insulated, copper stud terminal with a 16AWG wire/cable gauge. It features a nylon insulation material and a thickness of 0.75mm. The terminal is designed for stud mounting and has a width of 9.5mm.
KS Terminals SNYDL1-5@E technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Mount | Stud |
| Thickness | 0.75mm |
| Width | 9.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYDL1-5@E to view detailed technical specifications.
No datasheet is available for this part.