The SNYDL2-4@E terminal from KS Terminals features a blue color, copper contact material, and insulated with nylon. It has a 14AWG wire/cable gauge, a length of 22mm, and a thickness of 0.8mm. The terminal is designed for stud mount applications.
KS Terminals SNYDL2-4@E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22mm |
| Mount | Stud |
| Thickness | 0.8mm |
| Width | 7.9mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYDL2-4@E to view detailed technical specifications.
No datasheet is available for this part.