Terminal; Fork; 16-14 AWG; Cooper; Nylon; 6MM (1/4)
KS Terminals SNYDL2-6@E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 28mm |
| Mount | Stud |
| Thickness | 0.8mm |
| Width | 6.4mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for KS Terminals SNYDL2-6@E to view detailed technical specifications.
No datasheet is available for this part.