KSS CS-0813 technical specifications.
| Package/Case | 100 |
| Color | White, Clear |
| Flammability Rating | UL94 V-2 |
| Material | Polyamide, Nylon |
| RoHS | Compliant |
Download the complete datasheet for KSS CS-0813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.