Circuit Breaker Thermal 1Pole 0.8A 125V/250VAC 12V/24VDC
Kuoyuh W.L.Enterprise 97-0080-A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|12VDC|24VDC |
| Current Rating | 0.8A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Pin |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 125|250V |
| Typical DC Voltage Rating | 12|24V |
Download the complete datasheet for Kuoyuh W.L.Enterprise 97-0080-A to view detailed technical specifications.
No datasheet is available for this part.