Kuoyuh W.L.Enterprise 97-0125-B technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|12VDC|24VDC |
| Current Rating | 1.25A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 125|250V |
| Typical DC Voltage Rating | 12|24V |
Download the complete datasheet for Kuoyuh W.L.Enterprise 97-0125-B to view detailed technical specifications.
No datasheet is available for this part.