Kurt J. Lesker Company EJTWXXX358A4 technical specifications.
| Product Height (mm) | 6.35 |
| Product Length (mm) | 203.2 |
| Product Depth (mm) | 203.2 |
| Type | Sputtering Target |
| Cage Code | 29145 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kurt J. Lesker Company EJTWXXX358A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.