
Modular Connectors / Ethernet Connectors 2 PORT R/A 6P6C GANG GREY 50u
Kycon GA-2-66-50 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female to Male |
| Number of Ports | 2 |
| Series | GA |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon GA-2-66-50 to view detailed technical specifications.
No datasheet is available for this part.
