D-Sub Dualport Connectors 2PORT 9/15P PLG/RECP .900" 4GB JS
Kycon K42-E9P/E15S-B4NJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.6A |
| Gender | Male to Female |
| Package Quantity | 36 |
| Plating | Tin |
| Series | K42 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kycon K42-E9P/E15S-B4NJ to view detailed technical specifications.
No datasheet is available for this part.