
9-position, 2-row male D-Subminiature connector with straight, through-hole mounting. Features brass contacts with gold plating for signal transmission, a PBT dielectric, and a 2.77mm pitch. Rated for 30V, operating from -55°C to 105°C, with a UL94 V-0 flammability rating. RoHS compliant and supplied in tray packaging.
Kycon K85X-ED-9P-BR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K85X |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kycon K85X-ED-9P-BR to view detailed technical specifications.
No datasheet is available for this part.