
This 4-contact surface mount female connector has a voltage rating of 16V and is available in packs of 1000. It is designed for use in applications where a high level of reliability is required, and is suitable for use in temperatures ranging from -25°C to 85°C. The connector is made from copper alloy contacts with a silver plating, and is RoHS compliant.
Kycon STX-25406-4N-TR technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STX-25406 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kycon STX-25406-4N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
