Kycon STX-2550-5N technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 9 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 4 |
| Type | 2.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0S313 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kycon STX-2550-5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.