Kyocera 006200307012800 technical specifications.
| Contact Location | Bottom |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 6200 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 006200307012800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
