Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 009159006502906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 2A |
| Housing Color | White |
| Mating Cycles | 5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009159006502906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.