Kyocera 01016D103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Height | 0.22mm |
| Length | 0.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 01016D103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.