Kyocera 02011J0R4PBSTR technical specifications.
| Capacitance | 0.4pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.23mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02011J0R4PBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.