
Surface mount ceramic capacitor with 10pF capacitance and 25V voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a compact 0201 (0603 metric) case with 5% tolerance. Supplied on tape and reel for automated assembly.
Kyocera 02013A100DAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.33mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013A100DAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.