Kyocera 02013A100JAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013A100JAT2A to view detailed technical specifications.
No datasheet is available for this part.