Surface mount ceramic capacitor with 1pF capacitance and 25V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Encased in a compact 0201 (0603 metric) case code with dimensions of 0.6mm length, 0.3mm depth, and 0.33mm height. This RoHS compliant component is supplied on tape and reel.
Kyocera 02013A1R0CAT2A technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 25% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013A1R0CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.