Kyocera 02013A1R6BAT2A technical specifications.
| Capacitance | 1.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013A1R6BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.