
Surface mount ceramic capacitor, 2.2pF capacitance, C0G dielectric, 25Vdc voltage rating. Features 0201 case size (0.6mm length x 0.3mm width x 0.33mm height) with ±0.25pF tolerance. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera 02013A2R2CAT2A technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013A2R2CAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.