
This ceramic capacitor from Kyocera has a capacitance of 4.3 picofarads and a voltage rating of 25 volts. It is packaged in the 0201 case code, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is lead-free and RoHS compliant.
Kyocera 02013A4R3BAT2A technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013A4R3BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
