Kyocera 02013C561KAT2A technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013C561KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.