Kyocera 02013J0R2ABSTR\500 technical specifications.
| Capacitance | 2E-13F |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013J0R2ABSTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.