Kyocera 02013J0R7ABSTR technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013J0R7ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.