Kyocera 02013J0R9PBWTR technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height - Seated (Max) | 0.011inch |
| Lead Free | Contains Lead |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Accu-P® |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.013inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 02013J0R9PBWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.