Kyocera 02013J1R0ABSTR technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Voltage Rating | 25V |
| Width | 0.325mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02013J1R0ABSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
