Kyocera 02015A120JAT2A technical specifications.
| Material | Ceramic |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02015A120JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.