Kyocera 02015C331KAT4A technical specifications.
| Capacitance | 330pF |
| Package/Case | 0201 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 02015C331KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.